The MMB21-0341QU is a 34-position, 4-row free hanging connector with a current rating of 5A. It features gold contact plating and is packaged in bulk. The connector is part of the MM22 series from Vishay.
Vishay MMB21-0341QU technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Package Quantity | 7 |
| Packaging | Bulk |
| Series | MM22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMB21-0341QU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.