Vishay MMB25-009 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | MM22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMB25-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.