Vishay MMD21-0051D1 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Panel |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Package Quantity | 11 |
| Packaging | Bulk |
| Series | MM22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMD21-0051D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.