The MMD21-0091H1 is a 9-position, 2-row general-purpose connector from Vishay, rated for 5A current. It features gold contact plating and is designed for panel mount applications. The connector is available in bulk packaging with 10 pieces per package.
Vishay MMD21-0091H1 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | MM22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMD21-0091H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.