
The MMD21-0111H1 is an 11-position, 3-row panel mount connector from Vishay with a current rating of 5A. It features gold contact plating and a green color. The connector is available in bulk packaging and has a package quantity of 9. It is part of the MM22 series and is terminated with solder.
Vishay MMD21-0111H1 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Panel |
| Number of Positions | 11 |
| Number of Rows | 3 |
| Package Quantity | 9 |
| Packaging | Bulk |
| Series | MM22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMD21-0111H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.