The MMD21-0261G1 is a 26-position, 3-row connector from Vishay, rated for 5A current. It features gold contact plating and a panel mount configuration. The connector is available in bulk packaging with 6 pieces per package. It is part of the MM22 series.
Vishay MMD21-0261G1 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Panel |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | MM22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMD21-0261G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.