The MMD21-0441A1 is a 44-position, 4-row panel mount connector from Vishay, featuring a current rating of 5A and gold contact plating. It is available in bulk packaging. The connector is part of the MM22 series.
Vishay MMD21-0441A1 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Panel |
| Number of Positions | 44 |
| Number of Rows | 4 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | MM22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMD21-0441A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.