The MMD21-0441P1 is a 44-position, 4-row free hanging connector with a current rating of 5A. It features gold contact plating and is packaged in bulk. The connector is part of the MM22 series. It is designed for general use and is suitable for a variety of applications.
Vishay MMD21-0441P1 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Free Hanging |
| Number of Positions | 44 |
| Number of Rows | 4 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | MM22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMD21-0441P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.