This 44-position, 4-row free hanging connector features a current rating of 5A and gold contact plating for reliable connections. The connector is available in a green color and is packaged in bulk quantities. It is part of the MM22 series and is suitable for applications where a free hanging design is required.
Vishay MMD21-0441Q1 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Free Hanging |
| Number of Positions | 44 |
| Number of Rows | 4 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | MM22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMD21-0441Q1 to view detailed technical specifications.
No datasheet is available for this part.