Vishay MMP22-26 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| Manufacturer Series | MM22 |
| Contact Finish Termination | GOLD |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay MMP22-26 to view detailed technical specifications.
No datasheet is available for this part.