Vishay MMSZ4689VGS08 technical specifications.
| Package/Case | SOD |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Power Dissipation | 500mW |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMSZ4689VGS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.