The MMSZ5242B-VGS08 is a surface mount zener diode with a working voltage of 12V and a voltage tolerance of 5%. It can handle a maximum power dissipation of 500mW and operates within a temperature range of -65°C to 150°C. The diode has an impedance of 30 ohms and a maximum reverse current of 1 microampere.
Vishay MMSZ5242B-VGS08 technical specifications.
| Diode Type | ZENER |
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| Voltage Tolerance | 5% |
| Working Voltage | 12V |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMSZ5242B-VGS08 to view detailed technical specifications.
No datasheet is available for this part.