
Surface mount optocoupler featuring a single channel for AC output, capable of switching up to 400V. This general-purpose optocoupler provides 5kV isolation voltage and operates with a nominal input voltage of 1.15V and a forward current of 50mA. Designed for surface mounting, it offers a hold current of 250µA and a turn-on delay time of 20µs, with an operating temperature range of -40°C to 100°C. Packaged in tape and reel, this lead-free and RoHS compliant component is suitable for various general optoelectronic applications.
Vishay MOC3022S-TA1 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 250uA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Vishay MOC3022S-TA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.