
Vishay MOC3052 technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Hold Current | 400uA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200us |
| RoHS | Compliant |
Download the complete datasheet for Vishay MOC3052 to view detailed technical specifications.
No datasheet is available for this part.
