Vishay MOC3063-V technical specifications.
| Package/Case | DIP |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay MOC3063-V to view detailed technical specifications.
No datasheet is available for this part.