Vishay MOC3063S-TA technical specifications.
| Approvals | CSA, VDE, UR, NEMKO, FIMKO, SEMKO, DEMKO |
| Package/Case | SMD/SMT |
| Hold Current | 400uA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-On Delay Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Vishay MOC3063S-TA to view detailed technical specifications.
No datasheet is available for this part.