
Surface mount optoisolator featuring 5kV isolation voltage and a 600V output voltage rating. This single-channel device operates with a nominal input voltage of 1.2V and a forward current of 50mA, requiring a hold current of 400µA. Designed for surface mounting in a 6-pin SMD package, it offers a wide operating temperature range from -40°C to 100°C and is RoHS compliant.
Vishay MOC3063S-TA1 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 400uA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 600V |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Vishay MOC3063S-TA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
