Vishay MR-CRCW08051803F technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Technology | THICK FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MR-CRCW08051803F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.