The MR100 100R 0.01% Wirewound Resistor Axial has a maximum power dissipation of 125mW and is available in a bulk packaging option. It features a resistance of 100 ohms and a tolerance of 0.01%. The resistor is packaged in an axial configuration with a length of 0.375inch.
Vishay MR102-100-.01% technical specifications.
| Package/Case | Axial |
| Length | 0.375inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Series | MR100 |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MR102-100-.01% to view detailed technical specifications.
No datasheet is available for this part.