The MR100 wirewound resistor features a 100 ohm resistance with a tolerance of 0.1%. It has a maximum power dissipation of 125 milliwatts and is packaged in a bulk axial configuration. The resistor is 0.375 inches in length and has two terminations. It is suitable for applications requiring a wirewound resistor with these specifications.
Vishay MR102-100-.1% technical specifications.
| Package/Case | Axial |
| Length | 0.375inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Series | MR100 |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MR102-100-.1% to view detailed technical specifications.
No datasheet is available for this part.