The MR102-100K-.01% resistor is a wirewound axial type with a resistance of 100kR and a tolerance of 0.01%. It has a maximum power dissipation of 125mW and is available in bulk packaging. The resistor is 0.375inch in length and has two terminations.
Vishay MR102-100K-.01% technical specifications.
| Package/Case | Axial |
| Length | 0.375inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Wirewound |
| Series | MR100 |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MR102-100K-.01% to view detailed technical specifications.
No datasheet is available for this part.