The MR102-100K-.05% resistor is a wirewound component with a maximum power dissipation of 125mW. It has a resistance of 100kR and a tolerance of 0.05%. The resistor is packaged in bulk and has an axial package case. It is designed for general-purpose applications.
Vishay MR102-100K-.05% technical specifications.
| Package/Case | Axial |
| Length | 0.375inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Wirewound |
| Series | MR100 |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MR102-100K-.05% to view detailed technical specifications.
No datasheet is available for this part.