The MR102-100K-.1% resistor is a wirewound type with a resistance of 100kR and a tolerance of 0.1%. It has a maximum power dissipation of 125mW and is available in an axial package. The resistor is packaged in bulk and has two terminations. It is designed for general-purpose applications and is manufactured by Vishay.
Vishay MR102-100K-.1% technical specifications.
| Package/Case | Axial |
| Length | 0.375inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Wirewound |
| Series | MR100 |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MR102-100K-.1% to view detailed technical specifications.
No datasheet is available for this part.