The MR102-10K-.01% resistor is a wirewound component with a resistance of 10kR. It is packaged in a bulk configuration and features an axial package case with a length of 0.375inch. The resistor has a maximum power dissipation of 125mW and a tolerance of 0.01%. It is part of the MR100 series.
Vishay MR102-10K-.01% technical specifications.
| Package/Case | Axial |
| Length | 0.375inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| Series | MR100 |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MR102-10K-.01% to view detailed technical specifications.
No datasheet is available for this part.