Vishay MR102-10K-.05% technical specifications.
| Package/Case | Axial |
| Length | 0.375inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| Series | MR100 |
| Tolerance | 0.05% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MR102-10K-.05% to view detailed technical specifications.
No datasheet is available for this part.