The MR102-1K-.05% resistor features a wirewound construction with a resistance of 1kR and a tolerance of 0.05%. It has a maximum power dissipation of 125mW and is packaged in an axial format. Available in bulk packaging, this resistor is suitable for a variety of applications.
Vishay MR102-1K-.05% technical specifications.
| Package/Case | Axial |
| Length | 0.375inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| Series | MR100 |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MR102-1K-.05% to view detailed technical specifications.
No datasheet is available for this part.