The MR102-1K-.1% resistor is a wirewound axial resistor from Vishay, featuring a 1kR resistance value and 0.1% tolerance. It has a maximum power dissipation of 125mW and is available in bulk packaging. The resistor is designed with two terminations and measures 0.375inch in length.
Vishay MR102-1K-.1% technical specifications.
| Package/Case | Axial |
| Length | 0.375inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| Series | MR100 |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MR102-1K-.1% to view detailed technical specifications.
No datasheet is available for this part.