The MR106-100K-.1% resistor is a wirewound component with a resistance of 100kR and a tolerance of 0.1%. It has a maximum power dissipation of 250mW and is packaged in an axial format. The resistor is available in bulk packaging and has two terminations. It is part of the MR100 series from Vishay.
Vishay MR106-100K-.1% technical specifications.
| Package/Case | Axial |
| Length | 0.5inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Wirewound |
| Series | MR100 |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MR106-100K-.1% to view detailed technical specifications.
No datasheet is available for this part.