The MR106-10K-.05% resistor is a wirewound component with a maximum power dissipation of 250mW. It has a resistance of 10kR and a tolerance of 0.05%. The resistor is packaged in an axial configuration with a length of 0.5inch. It is available in bulk packaging and has two terminations.
Vishay MR106-10K-.05% technical specifications.
| Package/Case | Axial |
| Length | 0.5inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| Series | MR100 |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MR106-10K-.05% to view detailed technical specifications.
No datasheet is available for this part.