The MR106-1K-.01% resistor is a wirewound component with a resistance of 1kR. It is packaged in an axial configuration with a length of 0.5inch. The maximum power dissipation is 250mW. The resistor is available in bulk packaging with two terminations. It is part of the MR100 series.
Vishay MR106-1K-.01% technical specifications.
| Package/Case | Axial |
| Length | 0.5inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| Series | MR100 |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MR106-1K-.01% to view detailed technical specifications.
No datasheet is available for this part.