The MS75085-14ST is a general purpose axial inductor from Vishay with a nominal inductance of 390uH and a DC resistance of 35mOhm. It has a maximum rated current of 0.04A and a self resonance frequency of 6.5MHz. The inductor is shielded and has a minimum quality factor of 30 at the nominal inductance. It is designed for RF inductor applications and has a tolerance of 10%. The inductor is available in a through-hole package with a length of 6.35mm and is suitable for operation over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MS75085-14ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 390 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 35 |
| Rated Current-Max | 0.04 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 6.5 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS75085-14ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.