The MS75085-16RU is a general purpose axial inductor with a nominal inductance of 560uH and a minimum quality factor of 30. It has a maximum rated current of 0.035A and a DC resistance of 46mOhm. This inductor is designed for use in RF applications and is not shielded. It is available in a through-hole package with a length of 6.35mm and is suitable for operation over the temperature range of -55 to 105C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MS75085-16RU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 560 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 46 |
| Rated Current-Max | 0.035 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 5 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay MS75085-16RU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.