The MS75085-1RU is a general purpose axial inductor from Vishay. It has a nominal inductance of 33uH and a tolerance of 10%. The inductor is rated for a maximum current of 0.13A and has a DC resistance of 3.4mOhm. It operates over a temperature range of -55 to 105 degrees Celsius. The inductor is available in a through-hole package with an axial terminal placement.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.4 |
| Rated Current-Max | 0.13 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 24 |
| Quality Factor-Min (at L-nom) | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | True |