The MS75085-7BH is a general purpose inductor from Vishay with a nominal inductance of 100uH and a DC resistance of 8 ohms. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for use in RF applications and is available in an axial package with a length of 6.35mm. It has a self-resonance frequency of 13MHz and a quality factor of at least 50. The inductor is not shielded and has a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MS75085-7BH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8 |
| Rated Current-Max | 0.084 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 13 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS75085-7BH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.