Vishay MSP06A03-100RGDA technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 4.95mm |
| Lead Pitch | 2.54mm |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 3 |
| Packaging | Rail/Tube |
| Power Per Element | 750mW |
| Radiation Hardening | No |
| Resistance | 100R |
| Series | MSP |
| Technology | THICK FILM |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 2.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay MSP06A03-100RGDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.