Vishay MSP2B0,47OHM+-5%-E3 technical specifications.
| Depth | 7mm |
| Height | 5mm |
| Length | 11.4mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Resistance | 470mR |
| Termination | J-Hook |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP2B0,47OHM+-5%-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.