Vishay MSP2B2,2KOHMS+-5%-E3 technical specifications.
| Depth | 7mm |
| Height | 5mm |
| Resistance | 22kR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP2B2,2KOHMS+-5%-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.