Vishay MTL-5-.05 technical specifications.
| Package/Case | Axial |
| Length | 0.89inch |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 50mR |
| Series | MTL-5 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MTL-5-.05 to view detailed technical specifications.
No datasheet is available for this part.