Vishay NDB6030PL technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 9.9A |
| Current Rating | -30A |
| Drain to Source Resistance | 37mR |
| Drain to Source Voltage (Vdss) | 50V |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 490pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Rds On Max | 280mR |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NDB6030PL to view detailed technical specifications.
No datasheet is available for this part.