The NDB7050 is a surface mount power MOSFET from Vishay with a maximum drain to source voltage of 100V and continuous drain current of 14A. It has a maximum power dissipation of 3.7W and an on-resistance of 160 milliohms. The device is packaged in a TO-263-3 case and is available in rail or tube packaging. The NDB7050 is not lead-free, as it contains lead. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Vishay NDB7050 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 670pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 160mR |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NDB7050 to view detailed technical specifications.
No datasheet is available for this part.