Vishay NDB7050L technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 670pF |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 160mR |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NDB7050L to view detailed technical specifications.
No datasheet is available for this part.