Vishay NFR25 1R 5%. technical specifications.
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Foil |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay NFR25 1R 5%. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.