Vishay NFR25H0004700JR500BKN technical specifications.
| Package/Case | Ceramic |
| Packaging | Cut Tape |
| Resistance | 470R |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay NFR25H0004700JR500BKN to view detailed technical specifications.
No datasheet is available for this part.