Vishay NH-5 .1 1% technical specifications.
| Height | 8.13mm |
| Length | 15.24mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Resistance | 100mR |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 16.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NH-5 .1 1% to view detailed technical specifications.
No datasheet is available for this part.