Vishay NH-50-30-1% technical specifications.
| Diameter | 16mm |
| Height | 15.49mm |
| Length | 49.99mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Resistance | 30R |
| Series | NH |
| Termination | Solder |
| Tolerance | 0.1% |
| Width | 28.96mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NH-50-30-1% to view detailed technical specifications.
No datasheet is available for this part.