Vishay NH0258R000FJ01 technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Resistance | 8R |
| Resistor Type | Wirewound |
| Series | NH |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NH0258R000FJ01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.