Vishay NH2501K000FBLK technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Resistance | 1kR |
| Series | NH |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NH2501K000FBLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.