Datasheets.com
Datasheets.com
Vishay

NH250255%

Wirewound Resistors 250watt 25ohm 5% Non-Inductive

Resistance25R
Quick Jump:

Technical Specifications

Vishay NH250255% technical specifications.

General

Height
55.58mm
Length
114.3mm
Max Operating Temperature
250°C
Min Operating Temperature
-55°C
Resistance
25R
Series
NH
Termination
Solder
Tolerance
5%
Width
76.2mm

Compliance

RoHS
Not Compliant

Datasheet

Vishay NH250255% Datasheet

Download the complete datasheet for Vishay NH250255% to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.