Vishay NH251001% technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Series | NH |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NH251001% to view detailed technical specifications.
No datasheet is available for this part.