The Vishay NH251501% resistor features a resistance of 150 ohms with a tolerance of 1%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor measures 13.87mm in height, 26.97mm in length, and 27.43mm in width. It is terminated with solder and has a series designation of NH.
Vishay NH251501% technical specifications.
| Height | 13.87mm |
| Length | 26.97mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Resistance | 150R |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 27.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NH251501% to view detailed technical specifications.
No datasheet is available for this part.